
| MIC2776L-YM5-TR | |
|---|---|
| DigiKey Part Number | 576-2686-2-ND - Tape & Reel (TR) 576-2686-1-ND - Cut Tape (CT) 576-2686-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MIC2776L-YM5-TR | 
| Description | IC SUPERVISOR 1 CHANNEL SOT23-5 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Complementary 1 Channel SOT-23-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MIC2776L-YM5-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Simple Reset/Power-On Reset | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | Adjustable/Selectable | |
| Output | Complementary | |
| Reset | Active Low | |
| Reset Timeout | 140ms Minimum | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 | 
| 25 | kr.4.67200 | kr.116.80 | 
| 100 | kr.4.16000 | kr.416.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.4.16000 | kr.12,480.00 | 
| Unit Price without VAT: | kr.5.63000 | 
|---|---|
| Unit Price with VAT: | kr.7.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark