
MIC2589R-1YM-TR | |
|---|---|
DigiKey Part Number | 576-1485-2-ND - Tape & Reel (TR) 576-1485-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MIC2589R-1YM-TR |
Description | IC HOT SWAP CTRLR -48V 14SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 1 Channel -48V 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2589R-1YM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Hot Swap Controller, Sequencer | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | -80V ~ -19V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 4 mA | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.09000 | kr.41.09 |
| 10 | kr.31.59100 | kr.315.91 |
| 25 | kr.29.21280 | kr.730.32 |
| 100 | kr.26.59510 | kr.2,659.51 |
| Unit Price without VAT: | kr.41.09000 |
|---|---|
| Unit Price with VAT: | kr.51.36250 |

