Hot Swap Controller 1 Channel General Purpose 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2583-KYQS-TR

DigiKey Part Number
MIC2583-KYQS-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2583-KYQS-TR
Description
IC HOT SWAP CTRLR GP 16QSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2583-KYQS-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault
Programmable Features
Fault Timeout, Slew Rate, UVLO
Voltage - Supply
2.3V ~ 13.2V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.5 mA
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.19.86883kr.49,672.07
Manufacturers Standard Package
Unit Price without VAT:kr.19.86883
Unit Price with VAT:kr.24.83604