MIC2582-JBM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.29.84000
Datasheet
Hot Swap Controller 1 Channel General Purpose 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2582-JBM

DigiKey Part Number
MIC2582-JBM-ND
Manufacturer
Manufacturer Product Number
MIC2582-JBM
Description
IC HOT SWAP CTRLR GP 8SOIC
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2582-JBM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault
Programmable Features
Slew Rate, UVLO
Voltage - Supply
2.3V ~ 13.2V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.5 mA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
285kr.17.74930kr.5,058.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.17.74930
Unit Price with VAT:kr.22.18663