MIC2548A-2YMM-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 2.667
Unit Price: kr.7.27000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3.076
Unit Price: kr.7.27000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 41
Unit Price: kr.6.82000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1.989
Unit Price: kr.6.82000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 222
Unit Price: kr.5.72000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1.937
Unit Price: kr.5.72000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.40120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1.86470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 479
Unit Price: kr.6.43000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2.360
Unit Price: kr.6.43000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 212
Unit Price: kr.6.43000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.43000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.01540
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.01542
Datasheet
Power Switch/Driver 1:1 N-Channel 1.5A 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2548A-2YMM-TR

DigiKey Part Number
MIC2548A-2YMM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2548A-2YMM-TR
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2548A-2YMM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.01542kr.12,538.55
Manufacturers Standard Package
Unit Price without VAT:kr.5.01542
Unit Price with VAT:kr.6.26928