MIC2548A-2YM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 512
Unit Price: kr.7.14000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1.187
Unit Price: kr.7.14000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 82
Unit Price: kr.7.14000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2.260
Unit Price: kr.7.14000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 557
Unit Price: kr.5.72000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 852
Unit Price: kr.5.72000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 355
Unit Price: kr.6.82000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.14400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 823
Unit Price: kr.8.04000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.10850
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 390
Unit Price: kr.8.04000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.10850
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.01540
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.01542
Datasheet
Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2548A-2YM

DigiKey Part Number
576-3610-5-ND
Manufacturer
Manufacturer Product Number
MIC2548A-2YM
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2548A-2YM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
665kr.5.01540kr.3,335.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.01540
Unit Price with VAT:kr.6.26925