
MIC2547-1YTS | |
|---|---|
DigiKey Part Number | MIC2547-1YTS-ND |
Manufacturer | |
Manufacturer Product Number | MIC2547-1YTS |
Description | IC PWR SWITCH N-CHAN 1:1 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2547-1YTS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.17000 | kr.15.17 |
| 25 | kr.12.66720 | kr.316.68 |
| 100 | kr.11.50970 | kr.1,150.97 |
| Unit Price without VAT: | kr.15.17000 |
|---|---|
| Unit Price with VAT: | kr.18.96250 |

