MIC2546-2YM-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.22.31208
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.22.31220
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.22.31208
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.22.82653
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.10.73812
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.10.73808
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.10.73812
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.843
Unit Price: kr.18.32552
Datasheet
Power Switch/Driver 1:1 N-Channel 1.5A 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2546-2YM-TR

DigiKey Part Number
MIC2546-2YM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2546-2YM-TR
Description
IC PWR SWITCH N-CHAN 1:1 16SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2546-2YM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.22.31220kr.55,780.50
Manufacturers Standard Package
Unit Price without VAT:kr.22.31220
Unit Price with VAT:kr.27.89025