Power Switch/Driver 1:1 N-Channel 1.5A 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2546-1YTS-TR

DigiKey Part Number
MIC2546-1YTS-TR-ND - Tape & Reel (TR)
MIC2546-1YTS-CT-ND - Cut Tape (CT)
MIC2546-1YTS-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2546-1YTS-TR
Description
IC PWR SWITCH N-CHAN 1:1 16TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2546-1YTS-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.38000kr.31.38
25kr.26.17000kr.654.25
100kr.23.85530kr.2,385.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.23.85535kr.59,638.38
Manufacturers Standard Package
Unit Price without VAT:kr.31.38000
Unit Price with VAT:kr.39.22500