
MIC2506YM-TR | |
|---|---|
DigiKey Part Number | MIC2506YM-TR-ND - Tape & Reel (TR) MIC2506YM-CT-ND - Cut Tape (CT) MIC2506YM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2506YM-TR |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 7.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.07000 | kr.31.07 |
| 25 | kr.25.86720 | kr.646.68 |
| 100 | kr.23.58480 | kr.2,358.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.23.58480 | kr.58,962.00 |
| Unit Price without VAT: | kr.31.07000 |
|---|---|
| Unit Price with VAT: | kr.38.83750 |





