MIC24052YJL-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 1.208
Unit Price: kr.7.59000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 28-PowerVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC24052YJL-TR

DigiKey Part Number
576-4283-2-ND - Tape & Reel (TR)
576-4283-1-ND - Cut Tape (CT)
576-4283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC24052YJL-TR
Description
IC REG BUCK ADJ 6A 28QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 28-PowerVQFN
Datasheet
 Datasheet
EDA/CAD Models
MIC24052YJL-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
19V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-QFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes