Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 2A 10-UFDFN Exposed Pad, 10-TMLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC23155YMT-TR

DigiKey Part Number
576-3971-2-ND - Tape & Reel (TR)
576-3971-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MIC23155YMT-TR
Description
IC REG BUCK ADJ 2A 10TMLF
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 2A 10-UFDFN Exposed Pad, 10-TMLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC23155YMT-TR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
4.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Output
Part Status
Active
Frequency - Switching
3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-TMLF® (2.5x2.5)
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.93000kr.12.93
25kr.10.71480kr.267.87
100kr.9.76360kr.976.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.10.83760kr.54,188.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.93000
Unit Price with VAT:kr.16.16250