
MIC23150-4YMT-TR | |
|---|---|
DigiKey Part Number  | 576-3352-2-ND - Tape & Reel (TR) 576-3352-1-ND - Cut Tape (CT) 576-3352-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MIC23150-4YMT-TR  | 
Description  | IC REG BUCK 1.2V 2A 8TDFN  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 2A 8-UFDFN  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MIC23150-4YMT-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Function  | Step-Down  | |
Output Configuration  | Positive  | |
Topology  | ||
Output Type  | ||
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 2.7V  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | ||
Voltage - Output (Max)  | -  | |
Current - Output  | ||
Frequency - Switching  | 4MHz  | |
Synchronous Rectifier  | Yes  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 8-TDFN (2x2)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.84000 | kr.11.84 | 
| 25 | kr.9.85600 | kr.246.40 | 
| 100 | kr.8.89600 | kr.889.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.8.89601 | kr.44,480.05 | 
| Unit Price without VAT: | kr.11.84000 | 
|---|---|
| Unit Price with VAT: | kr.14.80000 | 

