


MIC23031-AYMT-TR | |
|---|---|
DigiKey Part Number | 576-3107-2-ND - Tape & Reel (TR) 576-3107-1-ND - Cut Tape (CT) 576-3107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC23031-AYMT-TR |
Description | IC REG BUCK ADJ 400MA 6TMLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 400mA 6-UFDFN Exposed Pad, 6-TMLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC23031-AYMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TMLF® (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.56000 | kr.6.56 |
| 25 | kr.5.53000 | kr.138.25 |
| 100 | kr.5.01540 | kr.501.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.01541 | kr.25,077.05 |
| Unit Price without VAT: | kr.6.56000 |
|---|---|
| Unit Price with VAT: | kr.8.20000 |

