
MIC2297-15YML-TR | |
|---|---|
DigiKey Part Number | MIC2297-15YML-TR-ND - Tape & Reel (TR) MIC2297-15YML-CT-ND - Cut Tape (CT) MIC2297-15YML-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2297-15YML-TR |
Description | IC LED DRIVER RGLTR DIM 10MLF |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2297-15YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 10V | |
Voltage - Output | - | |
Current - Output / Channel | 1.2A (Switch) | |
Frequency | 600kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, 10-MLF® | |
Supplier Device Package | 10-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.38000 | kr.11.38 |
| 25 | kr.9.45200 | kr.236.30 |
| 100 | kr.9.08240 | kr.908.24 |
| Unit Price without VAT: | kr.11.38000 |
|---|---|
| Unit Price with VAT: | kr.14.22500 |

