
MIC22405YML-TR | |
|---|---|
DigiKey Part Number | 576-3932-2-ND - Tape & Reel (TR) 576-3932-1-ND - Cut Tape (CT) 576-3932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC22405YML-TR |
Description | IC REG BUCK ADJ 4A 20MLF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 4A 20-VFQFN Exposed Pad, 20-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC22405YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-MLF® (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.03000 | kr.19.03 |
| 25 | kr.15.94640 | kr.398.66 |
| 100 | kr.14.46750 | kr.1,446.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.14.46751 | kr.72,337.55 |
| Unit Price without VAT: | kr.19.03000 |
|---|---|
| Unit Price with VAT: | kr.23.78750 |


