MIC2214-AAYML-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.4.88680
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2.334
Unit Price: kr.3.99000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.739
Unit Price: kr.6.88011
Datasheet
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2214-AAYML-T5

DigiKey Part Number
MIC2214-AAYML-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2214-AAYML-T5
Description
IC REG LINEAR POS ADJ 10MLF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 150mA, 300mA 10-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC2214-AAYML-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
0.25V @ 150mA, 0.42V @ 300mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
60dB ~ 40dB (1KHz ~ 20kHz)
Control Features
Enable, Power On Reset
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, 16-MLF®
Supplier Device Package
10-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.