

MIC2212-JSYML-TR | |
---|---|
DigiKey Part Number | 576-2636-2-ND - Tape & Reel (TR) 576-2636-1-ND - Cut Tape (CT) 576-2636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2212-JSYML-TR |
Description | IC REG LINEAR 2.5V/3.3V 10MLF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2212-JSYML-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA, 0.42V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 60dB ~ 40dB (1KHz ~ 20kHz) | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, 10-MLF® | |
Supplier Device Package | 10-MLF® (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.82000 | kr.10.82 |
25 | kr.8.89600 | kr.222.40 |
100 | kr.8.80000 | kr.880.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.8.80000 | kr.44,000.00 |
Unit Price without VAT: | kr.10.82000 |
---|---|
Unit Price with VAT: | kr.13.52500 |