
| MIC2211-PSYML-EV | |
|---|---|
| DigiKey Part Number | 576-4531-ND | 
| Manufacturer | |
| Manufacturer Product Number | MIC2211-PSYML-EV | 
| Description | EVAL BOARD FOR MIC2211 | 
| Customer Reference | |
| Detailed Description | MIC2211 - 2 - Dual Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | - | |
| Packaging | Box | |
| Part Status | Discontinued at Digi-Key | |
| Channels per IC | 2 - Dual | |
| Voltage - Output | 3V, 3.3V | |
| Current - Output | 300mA, 150mA | |
| Voltage - Input | 2.25V ~ 5.5V | |
| Regulator Type | Positive Fixed | |
| Contents | Board(s) | |
| Utilized IC / Part | MIC2211 | |
| Note | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark