MIC2211-GMYML-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.4.24000
Datasheet
10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2211-GMYML-TR

DigiKey Part Number
576-2607-2-ND - Tape & Reel (TR)
576-2607-1-ND - Cut Tape (CT)
576-2607-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2211-GMYML-TR
Description
IC REG LINEAR 1.8V/2.8V 10MLF
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC2211-GMYML-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V, 2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA, 0.42V @ 300mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
60dB ~ 40dB (1KHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad, 10-MLF®
Supplier Device Package
10-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.86000kr.4.86
25kr.4.03200kr.100.80
100kr.3.71200kr.371.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.71203kr.18,560.15
Manufacturers Standard Package
Unit Price without VAT:kr.4.86000
Unit Price with VAT:kr.6.07500