
MIC23050-CYML-TR | |
|---|---|
DigiKey Part Number | 576-3649-2-ND - Tape & Reel (TR) 576-3649-1-ND - Cut Tape (CT) 576-3649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC23050-CYML-TR |
Description | IC REG BUCK 1V 600MA 8MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V 1 Output 600mA 8-VFDFN Exposed Pad, 8-MLF® |
EDA/CAD Models | MIC23050-CYML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 25 | kr.2.76480 | kr.69.12 |
| 100 | kr.2.44340 | kr.244.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.44340 | kr.12,217.00 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |

