MIC2099-1YMT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 10.702
Unit Price: kr.5.10000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1.087
Unit Price: kr.5.10000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.61201
Datasheet
6-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2099-1YMT-TR

DigiKey Part Number
576-3783-2-ND - Tape & Reel (TR)
576-3783-1-ND - Cut Tape (CT)
576-3783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2099-1YMT-TR
Description
IC PWR SWITCH P-CHAN 1:1 6TMLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.1A 6-TMLF® (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC2099-1YMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.1A
Rds On (Typ)
170mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-TMLF® (1.6x1.6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.90000kr.4.90
25kr.4.06360kr.101.59
100kr.3.61200kr.361.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.61201kr.18,060.05
Manufacturers Standard Package
Unit Price without VAT:kr.4.90000
Unit Price with VAT:kr.6.12500