Power Switch/Driver 1:1 P-Channel 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2091-1YM5-TR

DigiKey Part Number
576-3891-2-ND - Tape & Reel (TR)
576-3891-1-ND - Cut Tape (CT)
576-3891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2091-1YM5-TR
Description
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2091-1YM5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
100mA
Rds On (Typ)
700mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Auto-Retry Current-Limit Recovery, Short-Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
25kr.1.47880kr.36.97
100kr.1.35030kr.135.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.35030kr.4,050.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750