MIC2077-2YWM-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.16.52511
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.16.52516
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.16.52511
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.16.52516
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.8.23039
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.8.23046
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.8.23039
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.000
Unit Price: kr.8.93769
Datasheet
Power Switch/Driver 2 x 1:2 N-Channel 500mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2077-2YWM-TR

DigiKey Part Number
MIC2077-2YWM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2077-2YWM-TR
Description
IC PWR SWITCH N-CH 2X1:2 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2 x 1:2 N-Channel 500mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2077-2YWM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
2 x 1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
100mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.23046kr.8,230.46
Manufacturers Standard Package
Unit Price without VAT:kr.8.23046
Unit Price with VAT:kr.10.28808