Power Switch/Driver 1:2 N-Channel 1.25A 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2076-2BN

DigiKey Part Number
2156-MIC2076-2BN-MI-ND
Manufacturer
Manufacturer Product Number
MIC2076-2BN
Description
DUAL-CH PWR DISTRIBUTION SWITCH
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1.25A 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MIC2076-2BN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.25A
Rds On (Typ)
90mOhm
Input Type
Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.135
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:15135
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
330kr.5.76939kr.1,903.90
Unit Price without VAT:kr.5.76939
Unit Price with VAT:kr.7.21174