MIC2025-1BMM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 18
Unit Price: kr.5.79000
Datasheet
Power Switch/Driver 1:1 N-Channel 500mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2025-1BMM

DigiKey Part Number
MIC2025-1BMM-ND
Manufacturer
Manufacturer Product Number
MIC2025-1BMM
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2025-1BMM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
90mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.4.63918kr.4,639.18
Unit Price without VAT:kr.4.63918
Unit Price with VAT:kr.5.79898