MIC2018YM6-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 5.549
Unit Price: kr.8.78000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.9.68000
Datasheet
Power Switch/Driver 1:1 P-Channel 2A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2018YM6-TR

DigiKey Part Number
576-1463-2-ND - Tape & Reel (TR)
576-1463-1-ND - Cut Tape (CT)
576-1463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2018YM6-TR
Description
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MIC2018YM6-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
70mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
SOT-23-6
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2008YM6-TRMicrochip Technology5.549576-1461-1-NDkr.8.78000Parametric Equivalent
TPS2553QDBVRQ1Texas Instruments0296-40729-1-NDkr.9.68000Similar
Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.38000kr.10.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.78555kr.26,356.65
Manufacturers Standard Package
Unit Price without VAT:kr.10.38000
Unit Price with VAT:kr.12.97500