MIC2015-0.5YM6-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 3.484
Unit Price: kr.7.37000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.9.68000
Datasheet
Power Switch/Driver 1:1 P-Channel 500mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2015-0.5YM6-TR

DigiKey Part Number
MIC2015-0.5YM6-TR-ND - Tape & Reel (TR)
MIC2015-0.5YM6-CT-ND - Cut Tape (CT)
MIC2015-0.5YM6-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2015-0.5YM6-TR
Description
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MIC2015-0.5YM6-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
70mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
SOT-23-6
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2005-0.5YM6-TRMicrochip Technology3.484576-2586-1-NDkr.7.37000Parametric Equivalent
TPS2553QDBVRQ1Texas Instruments0296-40729-1-NDkr.9.68000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.91000kr.8.91
25kr.7.55080kr.188.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.79464kr.20,383.92
Manufacturers Standard Package
Unit Price without VAT:kr.8.91000
Unit Price with VAT:kr.11.13750