Power Switch/Driver 1:1 P-Channel 900mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2009A-2YM6-TR

DigiKey Part Number
576-3582-2-ND - Tape & Reel (TR)
576-3582-1-ND - Cut Tape (CT)
576-3582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2009A-2YM6-TR
Description
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 900mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MIC2009A-2YM6-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
900mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
170mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Adjustable), Over Temperature
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
SOT-23-6
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2009A-1YM6-TRMicrochip Technology109.390576-3581-1-NDkr.0.48000Parametric Equivalent
NCP380LSNAJAAT1Gonsemi6.748NCP380LSNAJAAT1GOSCT-NDkr.0.58000Similar
In-Stock: 6.262
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.59000kr.3.59
25kr.3.07680kr.76.92
100kr.3.04030kr.304.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.75630kr.8,268.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.59000
Unit Price with VAT:kr.4.48750