Power Switch/Driver 1:1 P-Channel 2A 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 P-Channel 2A 6-DFN (2x2)
6-MLF

MIC2008YML-TR

DigiKey Part Number
576-2591-2-ND - Tape & Reel (TR)
576-2591-1-ND - Cut Tape (CT)
576-2591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2008YML-TR
Description
IC PWR SWITCH P-CHAN 1:1 6MLF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC2008YML-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-DFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.427
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.03000kr.10.03
25kr.8.42320kr.210.58
100kr.7.52310kr.752.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.7.52313kr.37,615.65
Manufacturers Standard Package
Unit Price without VAT:kr.10.03000
Unit Price with VAT:kr.12.53750