MIC2004-1.2YM5TX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 1.895
Unit Price: kr.6.49000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.4.69390
Datasheet
Power Switch/Driver 1:1 P-Channel 1.2A SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2004-1.2YM5TX

DigiKey Part Number
MIC2004-1.2YM5TX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2004-1.2YM5TX
Description
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.2A SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2004-1.2YM5TX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.2A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Load Discharge
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.96013kr.11,880.39
6.000kr.3.85800kr.23,148.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.96013
Unit Price with VAT:kr.4.95016