
MEC1428-NU-C1 | |
|---|---|
DigiKey Part Number | MEC1428-NU-C1-ND |
Manufacturer | |
Manufacturer Product Number | MEC1428-NU-C1 |
Description | SRAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M14K™ - Keyboard and Embedded Controller Microcontroller IC External Program Memory 128-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEC1428-NU-C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Keyboard and Embedded Controller | |
Core Processor | MIPS32® M14K™ | |
Program Memory Type | External Program Memory | |
Controller Series | - | |
RAM Size | 192K x 8 | |
Interface | I2C, LPC, SMBus, SPI, UART | |
Number of I/O | 108 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.39000 | kr.29.39 |
| 25 | kr.24.43400 | kr.610.85 |
| 100 | kr.23.54990 | kr.2,354.99 |
| Unit Price without VAT: | kr.29.39000 |
|---|---|
| Unit Price with VAT: | kr.36.73750 |

