
MDT86552 | |
|---|---|
DigiKey Part Number | 150-MDT86552-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MDT86552 |
Description | HORN ANTENNA |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Waveguide Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 24.15GHz | |
Frequency Range | 18GHz ~ 26.5GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 17dBi | |
Features | Filter | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Waveguide Mount | |
Height (Max) | 1.440" (36.58mm) | |
Applications | General Purpose | |
Base Product Number |

