MDA3KP22A | |
|---|---|
DigiKey Part Number | 150-MDA3KP22A-ND |
Manufacturer | |
Manufacturer Product Number | MDA3KP22A |
Description | TVS DIODE 22VWM 35.5VC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.4A Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 84.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 500 | kr.389.08174 | kr.194,540.87 |
| Unit Price without VAT: | kr.389.08174 |
|---|---|
| Unit Price with VAT: | kr.486.35218 |

