Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MDA3KP10AE3 | |
|---|---|
DigiKey Part Number  | 150-MDA3KP10AE3-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MDA3KP10AE3  | 
Description  | TVS DIODE 10VWM 17VC  | 
Manufacturer Standard Lead Time  | 42 Weeks  | 
Customer Reference  | |
Detailed Description  | 17V Clamp 176.4A Ipp Tvs Diode Surface Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 8  | |
Voltage - Reverse Standoff (Typ)  | 10V  | |
Voltage - Breakdown (Min)  | 11.1V  | |
Voltage - Clamping (Max) @ Ipp  | 17V  | |
Current - Peak Pulse (10/1000µs)  | 176.4A  | |
Power - Peak Pulse  | 3000W (3kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-SMD, Gull Wing  | |
Supplier Device Package  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.387.26644 | kr.193,633.22 | 
| Unit Price without VAT: | kr.387.26644 | 
|---|---|
| Unit Price with VAT: | kr.484.08305 | 

