
MCP9903T-1E/9Q | |
|---|---|
DigiKey Part Number | MCP9903T-1E/9QTR-ND - Tape & Reel (TR) MCP9903T-1E/9QCT-ND - Cut Tape (CT) MCP9903T-1E/9QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9903T-1E/9Q |
Description | SENSOR DIGITAL -40C-125C 10TDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10-VDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | - | |
Features | One-Shot, Programmable Limit, Sleep Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -40°C ~ 65°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.56000 | kr.6.56 |
| 25 | kr.5.50920 | kr.137.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.95110 | kr.24,755.50 |
| Unit Price without VAT: | kr.6.56000 |
|---|---|
| Unit Price with VAT: | kr.8.20000 |

