MCP98243T-BE/MNYAB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 202
Unit Price: kr.8.37000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3.357
Unit Price: kr.8.24000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.7.02979
Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP98243T-BE/MNYAB

DigiKey Part Number
MCP98243T-BE/MNYAB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP98243T-BE/MNYAB
Description
IC TEMP SENSOR 2WIRE 3V 8-TDFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-TDFN (2x3)
EDA/CAD Models
MCP98243T-BE/MNYAB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Temp Monitoring System (Sensor), DIMM DDR Memory
Sensor Type
Internal
Sensing Temperature
-40°C ~ 125°C
Accuracy
±3°C(Max)
Topology
ADC (Sigma Delta), Register Bank
Output Type
I2C/SMBus
Output Alarm
Yes
Output Fan
No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.7.02979kr.28,119.16
Manufacturers Standard Package
Unit Price without VAT:kr.7.02979
Unit Price with VAT:kr.8.78724