MCP9800DM-DL | |
|---|---|
DigiKey Part Number | MCP9800DM-DL-ND |
Manufacturer | |
Manufacturer Product Number | MCP9800DM-DL |
Description | BOARD DEMO FOR MCP9800 |
Customer Reference | |
Detailed Description | MCP9800 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -55°C ~ 125°C | |
Interface | I2C, SMBus | |
Sensitivity | ±0.5°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s) | |
Utilized IC / Part | MCP9800 | |
Note | - | |
Base Product Number |

