20-MQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9600T-E/MX

DigiKey Part Number
150-MCP9600T-E/MXTR-ND - Tape & Reel (TR)
150-MCP9600T-E/MXCT-ND - Cut Tape (CT)
150-MCP9600T-E/MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP9600T-E/MX
Description
IC THERMOCOUPLE TO I2C 20MQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermocouple to Digital Converter IC Thermocouple Input I2C Output 20-MQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MCP9600T-E/MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Thermocouple to Digital Converter
Input Type
Thermocouple
Output Type
I2C
Current - Supply
300 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-MQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.879
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.56.26000kr.56.26
25kr.46.80720kr.1,170.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.42.68808kr.140,870.66
Manufacturers Standard Package
Unit Price without VAT:kr.56.26000
Unit Price with VAT:kr.70.32500