
MCP9503NT-015E/OT | |
|---|---|
DigiKey Part Number | MCP9503NT-015E/OTTR-ND - Tape & Reel (TR) MCP9503NT-015E/OTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCP9503NT-015E/OT |
Description | THERMOSTAT 15DEGC ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat -15°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP9503NT-015E/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Trip Temperature Threshold | Cold | |
Switching Temperature | -15°C | |
Accuracy | ±4°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /UnderTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 3 V ~ 6 V | |
Current - Supply | 25µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 25 | kr.3.98680 | kr.99.67 |
| 100 | kr.3.60080 | kr.360.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.60082 | kr.10,802.46 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

