MCP8025AT-115H/MPVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 6.465
Unit Price: kr.21.18000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.08002
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.16.00004
Datasheet
40 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP8025AT-115H/MPVAO

DigiKey Part Number
MCP8025AT-115H/MPVAO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP8025AT-115H/MPVAO
Description
IC MOTOR DRIVER 6V-19V 40QFN
Customer Reference
Detailed Description
Motor Driver NMOS, PMOS PWM 40-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
NMOS, PMOS
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
6V ~ 19V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.