Real Time Clock (RTC) IC Clock/Calendar 64B SPI 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP795W11T-I/ST

DigiKey Part Number
MCP795W11T-I/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP795W11T-I/ST
Description
IC RTC CLK/CALENDAR SPI 14TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 64B SPI 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCP795W11T-I/ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, EEPROM, Leap Year, Square Wave Output, SRAM, Unique ID, Watchdog Timer
Memory Size
64B
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
1.8V ~ 3.6V
Voltage - Supply, Battery
1.3V ~ 3.6V
Current - Timekeeping (Max)
1µA @ 1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.68988kr.26,724.70
Manufacturers Standard Package
Unit Price without VAT:kr.10.68988
Unit Price with VAT:kr.13.36235