
MCP73832T-5ACI/MC | |
|---|---|
DigiKey Part Number | MCP73832T-5ACI/MCTR-ND - Tape & Reel (TR) MCP73832T-5ACI/MCCT-ND - Cut Tape (CT) MCP73832T-5ACI/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP73832T-5ACI/MC |
Description | IC BATT CONTRL LI-ION 1CELL 8DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP73832T-5ACI/MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Voltage | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.5V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.27000 | kr.5.27 |
| 25 | kr.4.50120 | kr.112.53 |
| 100 | kr.4.05090 | kr.405.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.4.05090 | kr.13,367.97 |
| Unit Price without VAT: | kr.5.27000 |
|---|---|
| Unit Price with VAT: | kr.6.58750 |




