
MCP73832T-2ATI/MC | |
|---|---|
DigiKey Part Number | MCP73832T-2ATI/MCTR-ND - Tape & Reel (TR) MCP73832T-2ATI/MCCT-ND - Cut Tape (CT) MCP73832T-2ATI/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP73832T-2ATI/MC |
Description | IC BATT CONTRL LI-ION 1CELL 8DFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP73832T-2ATI/MC Models |
Category | Charge Current - Max 500mA |
Manufacturer Microchip Technology | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 8-VFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 8-DFN (2x3) |
Programmable Features Current | Base Product Number |
Fault Protection Over Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 25 | kr.4.43800 | kr.110.95 |
| 100 | kr.4.36510 | kr.436.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.3.99420 | kr.13,180.86 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |




