
| SST26VF080AT-104I/MF | |
|---|---|
| DigiKey Part Number | 150-SST26VF080AT-104I/MFTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SST26VF080AT-104I/MF | 
| Description | IC FLASH 8MBIT SPI/QUAD 8WDFN | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | FLASH Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-WDFN (5x6) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Non-Volatile | |
| Memory Format | ||
| Technology | FLASH | |
| Memory Size | ||
| Memory Organization | 1M x 8 | |
| Memory Interface | SPI - Quad I/O | |
| Clock Frequency | 104 MHz | |
| Write Cycle Time - Word, Page | 1.5ms | |
| Voltage - Supply | 2.7V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 8-WDFN (5x6) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.9.60003 | kr.19,200.06 | 
| Unit Price without VAT: | kr.9.60003 | 
|---|---|
| Unit Price with VAT: | kr.12.00004 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark