

MCP6V71UT-E/LTY | |
|---|---|
DigiKey Part Number | MCP6V71UT-E/LTYTR-ND - Tape & Reel (TR) MCP6V71UT-E/LTYCT-ND - Cut Tape (CT) MCP6V71UT-E/LTYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6V71UT-E/LTY |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 170µA | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 25 | kr.7.90880 | kr.197.72 |
| 100 | kr.7.20160 | kr.720.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.20160 | kr.21,604.80 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

