MCP6V64T-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 1.223
Unit Price: kr.13.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 189
Unit Price: kr.78.96000
Datasheet
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

MCP6V64T-E/ST

DigiKey Part Number
MCP6V64T-E/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6V64T-E/ST
Description
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.45V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
8 µV
Current - Supply
80µA (x4 Channels)
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.18.77565kr.46,939.12
Manufacturers Standard Package
Unit Price without VAT:kr.18.77565
Unit Price with VAT:kr.23.46956