
MCP6SX2DM-PCTLTH | |
|---|---|
DigiKey Part Number | MCP6SX2DM-PCTLTH-ND |
Manufacturer | |
Manufacturer Product Number | MCP6SX2DM-PCTLTH |
Description | BOARD DEMO PICTAIL THERM MCP6SX2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP6S22, MCP6S92 PICtail™ Thermistor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Thermistor | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MCP6S22, MCP6S92 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.356.61000 | kr.356.61 |
| Unit Price without VAT: | kr.356.61000 |
|---|---|
| Unit Price with VAT: | kr.445.76250 |

