
| MCP6L92T-E/MS | |
|---|---|
| DigiKey Part Number | MCP6L92T-E/MSTR-ND - Tape & Reel (TR) MCP6L92T-E/MSCT-ND - Cut Tape (CT) MCP6L92T-E/MSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCP6L92T-E/MS | 
| Description | IC OPAMP GP 2 CIRCUIT 8MSOP | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCP6L92T-E/MS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Amplifier Type | ||
| Number of Circuits | 2 | |
| Output Type | Rail-to-Rail | |
| Slew Rate | 7V/µs | |
| Gain Bandwidth Product | 10 MHz | |
| Current - Input Bias | 1 pA | |
| Voltage - Input Offset | 1 mV | |
| Current - Supply | 850µA (x2 Channels) | |
| Current - Output / Channel | 25 mA | |
| Voltage - Supply Span (Min) | 2.4 V | |
| Voltage - Supply Span (Max) | 6 V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 8-MSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.14000 | kr.6.14 | 
| 25 | kr.5.18400 | kr.129.60 | 
| 100 | kr.4.67200 | kr.467.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.4.67200 | kr.11,680.00 | 
| Unit Price without VAT: | kr.6.14000 | 
|---|---|
| Unit Price with VAT: | kr.7.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark