MCP4017T-104E/LT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6C26T-200E/LTY

DigiKey Part Number
150-MCP6C26T-200E/LTYTR-ND - Tape & Reel (TR)
150-MCP6C26T-200E/LTYCT-ND - Cut Tape (CT)
150-MCP6C26T-200E/LTYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6C26T-200E/LTY
Description
ZERO-DRIFT, CURRENT SENSE AMPLIF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
-
-3db Bandwidth
90 kHz
Voltage - Input Offset
75 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.03000kr.3.03
25kr.2.51560kr.62.89
100kr.2.25750kr.225.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.25750kr.6,772.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.03000
Unit Price with VAT:kr.3.78750